| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH52K-20S-0.5SH(99) |
| Housing Material: | Liquid Crystal Polymer (LCP) |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 20 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH52K-20S-0.5SH(99) |
FH52K-20S-0.5SH(99)
| Heilind Number: | HIRFH52K-20S-0.5SH(99) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH52K-20S-0.5SH(99) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, Black, 0.5 mm - Pitch, 20 Positions
More >>Specifications
Detailed Description
Introducing our FFC & FPC Connectors, designed for horizontal mounting with a sleek gray and black color scheme. With a slim 0.5mm pitch and 20 positions, these connectors offer seamless connectivity for your electronic devices. Crafted from high-quality Liquid Crystal Polymer (LCP), they ensure durability and reliability in surface mount applications. The copper alloy contacts with gold plating guarantee excellent conductivity, rated for up to 50V AC. Featuring a ZIF actuator type, these connectors are easy to operate, making them ideal for various FFC, FPC, Ribbon, and IDT applications. Trust in our connectors for efficient signal transmission in your projects.

