| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH52K-32S-0.5SH |
| Series: | FH52 |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 32 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH52K-32S-0.5SH |
FH52K-32S-0.5SH
| Heilind Number: | HIRFH52K-32S-0.5SH |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH52K-32S-0.5SH |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, Black, 0.5 mm - Pitch, 32 Positions
More >>Specifications
Detailed Description
Discover our FFC & FPC Connectors with a Horizontal Mounting Angle, designed for seamless connectivity in your electronic projects. Featuring a sleek Gray and Black color scheme, these connectors offer a pitch of 0.5 mm and accommodate 32 positions for comprehensive functionality. Crafted with high-quality materials, the housing is made of Liquid Crystal Polymer (LCP) for durability, while the contacts are constructed with Copper Alloy and plated with Gold for optimal conductivity. With a voltage rating of 50 V AC and an actuator type of ZIF, these connectors ensure reliable performance. Perfect for surface mounting, they are ideal for various applications in the Products, Connectors, FFC, FPC, Ribbon & IDT Connectors category. Upgrade your connectivity solutions with these FH52 series connectors.

