| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH52K-32S-0.5SH(99) |
| Series: | FH52 |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 32 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH52K-32S-0.5SH(99) |
FH52K-32S-0.5SH(99)
| Heilind Number: | HIRFH52K-32S-0.5SH(99) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH52K-32S-0.5SH(99) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, Black, 0.5 mm - Pitch, 32 Positions
More >>Specifications
Detailed Description
Discover our latest FFC & FPC Connectors, designed for horizontal mounting with a sleek gray and black finish. These connectors feature a 0.5mm pitch and accommodate 32 positions, perfect for high-density applications. Crafted with a Liquid Crystal Polymer housing and copper alloy contacts plated with gold, they ensure reliable conductivity and durability. Suitable for surface mounting, they offer a voltage rating of 50V AC. With a ZIF actuator type and horizontal orientation, they provide easy and secure connectivity. Ideal for various electronic devices, these connectors deliver efficient performance in a compact design.

