| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH52K-34(28)SC-0.5SH |
| Pitch: | 0.5 mm |
| Mount Type: | Surface Mount |
| Housing Color: | Black, Gray |
| Current Rating: | 0.5 A |
| Number of Rows: | 1 |
| Voltage Rating: | 50 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 34 |
| Contact Orientation: | Bottom |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | FH52 |
| SKU: | HIRFH52K-34(28)SC-0.5SH |
FH52K-34(28)SC-0.5SH
Specifications
Detailed Description
Introducing the FH52K-34(28)SC-0.5SH, part of the FH52 series, a cutting-edge FFC and FPC connector designed for high-performance applications. Crafted with a Liquid Crystal Polymer housing, this connector ensures durability and reliability even in the most demanding environments. With 34 gold-plated Copper Alloy contacts arranged in a single row, it offers seamless connectivity. The Surface Mount design and 0.5mm pitch make for easy installation, while the bottom contact orientation enhances usability. Rated for a wide operating temperature range from -40°C to 105°C and boasting a UL 94V-0 flammability rating, this connector prioritizes safety. With a current rating of 0.5A and voltage rating of 50VAC, it guarantees efficient power transmission. Ideal for aerospace, automotive, and industrial applications, the FH52 connector sets a new standard for connectivity in hi-rel environments.

