| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH52K-34S-0.5SH(99) |
| Series: | FH52 |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 34 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH52K-34S-0.5SH(99) |
FH52K-34S-0.5SH(99)
| Heilind Number: | HIRFH52K-34S-0.5SH(99) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH52K-34S-0.5SH(99) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, Black, 0.5 mm - Pitch, 34 Positions
More >>Specifications
Detailed Description
Introducing our FFC & FPC Connectors, designed for horizontal mounting with a sleek gray and black color scheme. With a precise 0.5 mm pitch and 34 positions, these connectors offer reliable performance for your electronic projects. Crafted with Liquid Crystal Polymer (LCP) housing material and durable copper alloy contacts plated in gold, they ensure secure connectivity. Suitable for surface mount installation, these connectors feature a ZIF actuator type and can handle up to 50 V AC. Perfect for use in various applications, they are a versatile and dependable choice for your connectivity needs.

