| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH52K-40S-0.5SH(99) |
| Pitch: | 0.5 mm |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Mount Angle: | Right Angle |
| Housing Color: | Black, Gray |
| Current Rating: | 0.5 A |
| Number of Rows: | 1 |
| Voltage Rating: | 50 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 40 |
| Contact Orientation: | Bottom |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | FH52 |
| SKU: | HIRFH52K-40S-0.5SH(99) |
FH52K-40S-0.5SH(99)
Specifications
Detailed Description
The FH52K-40S-0.5SH(99) connector, part of the FH52 series, is a high-performance solution designed for demanding electronic applications. Featuring a female gender with 40 contacts in a single row, this connector boasts a rugged construction with a housing made of Liquid Crystal Polymer, ensuring durability in harsh environments. With a surface mount configuration and right-angle mount angle, it offers easy installation and space-saving benefits. The contacts, made of Copper Alloy with Gold plating, guarantee reliable signal transmission. Operating efficiently in temperatures ranging from -40°C to 125°C, it is suitable for a wide range of industrial settings. The UL 94V-0 flammability rating ensures safety compliance, while the 0.5A current rating and 50VAC voltage rating make it ideal for power and data applications. Whether used in aerospace, automotive, or telecommunications systems, this connector delivers exceptional performance and longevity.

