| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH52K-45S-0.5SH(99) |
| Pitch: | 0.5 mm |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Mount Angle: | Right Angle |
| Housing Color: | Black, Gray |
| Current Rating: | 0.5 A |
| Number of Rows: | 1 |
| Voltage Rating: | 50 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 45 |
| Contact Orientation: | Bottom |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | FH52 |
| SKU: | HIRFH52K-45S-0.5SH(99) |
FH52K-45S-0.5SH(99)
Specifications
Detailed Description
Introducing the FH52 Series FPC Connector, SKU FH52K-45S-0.5SH(99), specially designed for high-performance applications. Featuring a female gender with a durable Liquid Crystal Polymer housing in sleek black or gray, this connector ensures reliable connectivity. With 45 gold-plated contacts in a single row, it offers efficient signal transmission at a pitch of 0.5mm. The surface-mount design with a right-angle mount angle allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40°C to 125°C, it meets stringent performance standards. UL 94V-0 rated for superior safety, this connector is ideal for demanding environments. With a current rating of 0.5A and voltage rating of 50VAC, it guarantees stable power delivery. A must-have component in the realm of connectors, the FH52K45S05SH99 excels in both functionality and durability.

