| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH52K-6S-0.5SH |
| Housing Material: | Liquid Crystal Polymer (LCP) |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 6 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH52K-6S-0.5SH |
FH52K-6S-0.5SH
| Heilind Number: | HIRFH52K-6S-0.5SH |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH52K-6S-0.5SH |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, Black, 0.5 mm - Pitch, 6 Positions
More >>Specifications
Detailed Description
Enhance connectivity with our FFC & FPC Connectors, featuring a sleek horizontal mounting angle in a striking combination of gray and black. Designed for precision, these connectors offer a 0.5 mm pitch and accommodate up to 6 positions. Crafted with high-quality materials such as Liquid Crystal Polymer (LCP) and copper alloy contacts with gold plating, they ensure reliable performance. Suitable for surface mounting, these connectors are ideal for various applications, providing a seamless and secure connection. Trust in their ZIF actuator type and 50 V AC voltage rating for efficient and safe operation. Elevate your connectivity solutions with these versatile components.

