FH52K-80S-0.5SH(05)

Heilind Number:HIRFH52K-80S-0.5SH(05)
Manufacturer:Hirose
Manufacturer Number:FH52K-80S-0.5SH(05)
ECAD Model:
3D Model

Description:

580-4641-0-05

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FH52K-80S-0.5SH(05)
Pitch:0.5 mm
Gender:Female
Mount Type:Surface Mount
Mount Angle:Right Angle
Housing Color:Black, Gray
Current Rating:0.5 A
Number of Rows:1
Voltage Rating:50 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:80
Contact Orientation:Bottom
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Series:FH52
SKU:HIRFH52K-80S-0.5SH(05)

Detailed Description

Introducing the FH52 series Female Surface Mount Connector, boasting a high-performance design for seamless electronic connections. With a housing crafted from durable Liquid Crystal Polymer in a sleek Black or Gray finish, this connector ensures reliable operation even in challenging environments. Featuring 80 Gold-plated Copper Alloy contacts on a single row, each with a 0.5mm pitch and a current rating of 0.5A, it guarantees efficient signal transmission. The Right Angle mount type and Bottom contact orientation offer versatility in installation. With a wide operating temperature range from -40°C to 125°C and UL 94V-0 flammability rating, this connector is suitable for various applications. RoHS compliant and offering a voltage rating of 50VAC, it meets international standards for environmental responsibility and safety. Ideal for use in high-speed data transmission and power distribution systems, the FH52 connector is a reliable solution for your connectivity needs.