| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH52K-8S-0.5SH |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 8 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH52K-8S-0.5SH |
FH52K-8S-0.5SH
| Heilind Number: | HIRFH52K-8S-0.5SH |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH52K-8S-0.5SH |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, Black, 0.5 mm - Pitch, 8 Positions
More >>Specifications
Detailed Description
Easily connect flexible flat cables with our FFC & FPC Connectors, designed for convenient horizontal mounting. With a sleek gray and black finish, these connectors feature a 0.5 mm pitch and accommodate up to 8 positions, providing reliable performance in various applications. Crafted from durable Liquid Crystal Polymer (LCP), they ensure secure surface mounting with copper alloy contacts plated in gold for optimal conductivity. Operating at up to 50 V AC, these connectors offer a high-quality solution for your connection needs. Whether for industrial or consumer electronics, their ZIF actuator type and horizontal orientation make installation a breeze. Trust in our connectors for seamless and efficient connectivity.

