| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH52K-8S-0.5SH(99) |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 8 |
| Housing Color: | Gray |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH52K-8S-0.5SH(99) |
FH52K-8S-0.5SH(99)
| Heilind Number: | HIRFH52K-8S-0.5SH(99) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH52K-8S-0.5SH(99) |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Gray, Black, 0.5 mm - Pitch, 8 Positions
More >>Specifications
Detailed Description
Easily connect flexible flat cables with our FFC & FPC Connectors, designed for horizontal mounting in electronic devices. Featuring a sleek gray and black color scheme, these connectors offer reliable performance with a 0.5 mm pitch and eight positions for secure connections. Constructed with Liquid Crystal Polymer (LCP) housing material and gold-plated copper alloy contacts, they ensure durability and efficient signal transmission. Suitable for surface mount installation, these connectors are essential components for various applications, meeting voltage requirements of up to 50 V AC. With a ZIF actuator type and horizontal mount orientation, they provide ease of use and space-saving functionality in tight layouts. Trust in our high-quality connectors for seamless integration into your designs. Explore more in our FFC, FPC, Ribbon & IDT Connectors category.

