| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH55-40S-0.5SH |
| Series: | FH55 |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 5 mm |
| Voltage: | 50 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH55-40S-0.5SH |
FH55-40S-0.5SH
| Heilind Number: | HIRFH55-40S-0.5SH |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH55-40S-0.5SH |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Black, 0.5 mm - Pitch, 40 Positions
More >>Specifications
Detailed Description
Enhance your connectivity with our FFC & FPC Connectors, designed for horizontal mounting angles. Featuring a sleek black housing and a 0.5mm pitch, these connectors offer 40 positions for seamless integration. Crafted with Liquid Crystal Polymer (LCP) housing material and gold-plated phosphor bronze contacts, they ensure reliable performance. With a voltage rating of 50V AC and Zero Insertion Force (ZIF) actuator type, they guarantee efficient power transmission. RoHS compliant and suitable for surface mount installation, these connectors are essential for your electronic projects. Elevate your connectivity solutions with the FH55 series.

