| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FH55M-40S-0.4SH |
| Series: | FH55M |
| Housing Material: | Liquid Crystal Polymer (LCP)1 |
| Mount Type: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 4 mm |
| Voltage: | 40 V AC |
| Actuator Type: | ZIF |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Horizontal |
| SKU: | HIRFH55M-40S-0.4SH |
FH55M-40S-0.4SH
| Heilind Number: | HIRFH55M-40S-0.4SH |
| Manufacturer: | Hirose |
| Manufacturer Number: | FH55M-40S-0.4SH |
| ECAD Model: |
Description:
FFC & FPC Connectors, Horizontal Mounting Angle, Black, 0.4 mm - Pitch, 40 Positions
More >>Specifications
Detailed Description
Discover the versatility of our FFC & FPC Connectors, featuring a sleek black housing and a convenient horizontal mounting angle. With a pitch of 0.4mm and 40 positions, these connectors offer seamless connectivity in various applications. Crafted with high-quality materials, including Liquid Crystal Polymer (LCP) and gold-plated phosphor bronze contacts, they ensure reliable performance. Designed for surface mount installation, these connectors are suitable for demanding environments. The ZIF actuator type allows for easy and secure cable insertion, while the 40V AC voltage rating guarantees safe operation. Ideal for use in a wide range of electronic devices, these connectors provide efficient and durable connectivity solutions. Explore our FH55M series to find the perfect fit for your project.

