FH64MA-11S-0.25SHW(99)

Heilind Number:HIRFH64MA-11S-0.25SHW(99)
Manufacturer:Hirose
Manufacturer Number:FH64MA-11S-0.25SHW(99)
ECAD Model:
3D Model

Description:

FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.25 mm - Pitch, 11 Positions

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FH64MA-11S-0.25SHW(99)
Housing Material:Liquid Crystal Polymer (LCP)1
Mount Type:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.25 mm
Voltage:30 V AC
Actuator Type:ZIF
Number of Positions:11
Housing Color:Beige
Mount Orientation:Horizontal
SKU:HIRFH64MA-11S-0.25SHW(99)

Detailed Description

Enhance connectivity with our Horizontal FFC & FPC Connectors, designed for ease of mounting in a beige housing. Featuring a 0.25 mm pitch and 11 positions, these connectors are perfect for secure and efficient electronic assembly. Crafted with Liquid Crystal Polymer (LCP) housing, Phosphor Bronze contacts with Gold plating, and ZIF actuator type, they ensure reliable performance. RoHS compliant and suitable for surface mount installation, they meet high-quality standards for diverse applications in technology and electronics. Elevate your connectivity solutions with these precision-engineered connectors.