| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX10-120IP-28D-8PH(03) |
| Color: | Black, Gray |
| Series: | FX10 |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 0.5 mm |
| Mating Cycles: | 50 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.3 A |
| Voltage Rating: | 50 VAC |
| SKU: | HIRFX10-120IP-28D-8PH(03) |
FX10-120IP-28D-8PH(03)
| Heilind Number: | HIRFX10-120IP-28D-8PH(03) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX10-120IP-28D-8PH(03) |
| ECAD Model: |
Specifications
Detailed Description
The FX10-120IP-28D-8PH(03) Stacking Connectors are essential components for seamless board-to-board PCB connections. Featuring a compact 0.5mm pitch and 120 gold-plated contacts arranged in two rows, these connectors ensure reliable signal transmission in high-density applications. Constructed with Liquid Crystal Polymer housing and phosphor bronze contacts, they guarantee durability and stability even in challenging environments. With a maximum operating temperature of 85°C and RoHS compliance, they meet stringent industry standards for performance and environmental responsibility. Ideal for use in telecommunications, aerospace, and industrial equipment, these connectors offer a mating cycle of 50, maintaining their quality over repeated connections. The black and gray color options and UL 94V-0 flammability rating further enhance their versatility and safety. Trust in the FX10 series for efficient and secure PCB connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2025 | PCN2024-11 - End of life. Due to scarce demand and aging of the production facilities. LTB 11/30/2026 please reach out for replacements only some products have replacements. | Download | |||
| 07/09/2025 | PCN2024-11v4 - one part removed. parts list updated, Kindly note that part# DF62WD-2EP-2.2C has been removed from this PCN. | Download | |||
| 11/28/2024 | PCN2024-11REV1 - Parts list updated removal of 4 parts from EOL. HIF4-20P-3.18DSA HIF4-26P-3.18DSA HIF4-16D-3.18R HIF4-16P-3.18DSA are not longer included on the EOL | Download | |||
| 11/15/2024 | PCN2024-11-3 - EOL Parts List Updated (removal of parts). 1. 2 connectors and 1,268 tools (1,270 products in total) were excluded from the target products. (Please see Appendix Excluded Products for excluded products.) 2. For those products that are proposed as alternatives to other companies' products, we have added a note to the list to indicate that the product is from another company. 3. The compatibility classification of some proposed product substitutions has been revised. | Download | |||

