| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX10-120IP-36Q-8H(03) |
| Color: | Black, Gray |
| Series: | FX10 |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 0.5 mm |
| Mating Cycles: | 50 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.3 A |
| Voltage Rating: | 50 VAC |
| SKU: | HIRFX10-120IP-36Q-8H(03) |
FX10-120IP-36Q-8H(03)
| Heilind Number: | HIRFX10-120IP-36Q-8H(03) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX10-120IP-36Q-8H(03) |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Stacking Connectors with SKU FX10-120IP-36Q-8H(03), designed for high-performance board-to-board connectivity. With a sleek black and gray color scheme, these connectors boast a robust construction featuring Liquid Crystal Polymer housing material. The 120 gold-plated contacts, made of Phosphor Bronze, ensure reliable signal transmission with a low differential impedance of 85 ohms. Operating efficiently in a temperature range from -55°C to 85°C, they are suitable for various industrial environments. With a pitch of 0.5mm and a current rating of 0.3A, these connectors are ideal for high-speed data transfer applications. Compliant with RoHS standards and UL 94V-0 flammability rating, they guarantee both performance and safety. Perfect for use in Mezzanine & Board Stacking applications, FX10 series connectors deliver exceptional quality and durability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2025 | PCN2024-11 - End of life. Due to scarce demand and aging of the production facilities. LTB 11/30/2026 please reach out for replacements only some products have replacements. | Download | |||
| 07/09/2025 | PCN2024-11v4 - one part removed. parts list updated, Kindly note that part# DF62WD-2EP-2.2C has been removed from this PCN. | Download | |||
| 11/28/2024 | PCN2024-11REV1 - Parts list updated removal of 4 parts from EOL. HIF4-20P-3.18DSA HIF4-26P-3.18DSA HIF4-16D-3.18R HIF4-16P-3.18DSA are not longer included on the EOL | Download | |||
| 11/15/2024 | PCN2024-11-3 - EOL Parts List Updated (removal of parts). 1. 2 connectors and 1,268 tools (1,270 products in total) were excluded from the target products. (Please see Appendix Excluded Products for excluded products.) 2. For those products that are proposed as alternatives to other companies' products, we have added a note to the list to indicate that the product is from another company. 3. The compatibility classification of some proposed product substitutions has been revised. | Download | |||

