| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX10-120IP-36Q-8PH(03) |
| Color: | Black, Gray |
| Series: | FX10 |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 0.5 mm |
| Mating Cycles: | 50 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.3 A |
| Voltage Rating: | 50 VAC |
| SKU: | HIRFX10-120IP-36Q-8PH(03) |
FX10-120IP-36Q-8PH(03)
| Heilind Number: | HIRFX10-120IP-36Q-8PH(03) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX10-120IP-36Q-8PH(03) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FX10-120IP-36Q-8PH(03) Stacking Connectors, essential components for seamless board-to-board PCB connections. With a precise 0.5mm pitch and 120 gold-plated contacts, these connectors ensure reliable and high-speed data transmission in demanding applications. Crafted from durable Liquid Crystal Polymer, they offer exceptional performance even in harsh environments, with a wide operating temperature range from -55°C to 85°C. The contact material, Phosphor Bronze, guarantees optimal conductivity, while the UL 94V-0 flammability rating ensures safety. RoHS compliant and rated for 50 mating cycles, these connectors are not only reliable but also environmentally friendly. Perfect for use in aerospace, defense, and industrial systems, the FX10 series sets the standard for quality and performance in board stacking technology.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2025 | PCN2024-11 - End of life. Due to scarce demand and aging of the production facilities. LTB 11/30/2026 please reach out for replacements only some products have replacements. | Download | |||
| 07/09/2025 | PCN2024-11v4 - one part removed. parts list updated, Kindly note that part# DF62WD-2EP-2.2C has been removed from this PCN. | Download | |||
| 11/28/2024 | PCN2024-11REV1 - Parts list updated removal of 4 parts from EOL. HIF4-20P-3.18DSA HIF4-26P-3.18DSA HIF4-16D-3.18R HIF4-16P-3.18DSA are not longer included on the EOL | Download | |||
| 11/15/2024 | PCN2024-11-3 - EOL Parts List Updated (removal of parts). 1. 2 connectors and 1,268 tools (1,270 products in total) were excluded from the target products. (Please see Appendix Excluded Products for excluded products.) 2. For those products that are proposed as alternatives to other companies' products, we have added a note to the list to indicate that the product is from another company. 3. The compatibility classification of some proposed product substitutions has been revised. | Download | |||

