| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX10-120IP-8H(03) |
| Color: | Black, Gray |
| Series: | FX10 |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 0.5 mm |
| Mating Cycles: | 50 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.3 A |
| Voltage Rating: | 50 VAC |
| SKU: | HIRFX10-120IP-8H(03) |
FX10-120IP-8H(03)
| Heilind Number: | HIRFX10-120IP-8H(03) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX10-120IP-8H(03) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FX10-120IP-8H(03), a cutting-edge stacking connector designed for high-performance board-to-board connectivity. Featuring a sleek black and gray color scheme, this connector is part of the FX10 series and boasts a durable housing made of Liquid Crystal Polymer. With 120 gold-plated contacts and a pitch of 0.5mm, it ensures reliable data transmission in even the most demanding applications. Operating smoothly in temperatures ranging from -55°C to 85°C, it is both RoHS compliant and UL 94V-0 rated for enhanced safety. Ideal for use in PCB connectors and mezzanine setups, this connector offers a current rating of 0.3A and a voltage rating of 50VAC. With a lifespan of 50 mating cycles, it guarantees long-lasting performance, making it a must-have for any project requiring secure and efficient connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2025 | PCN2024-11 - End of life. Due to scarce demand and aging of the production facilities. LTB 11/30/2026 please reach out for replacements only some products have replacements. | Download | |||
| 07/09/2025 | PCN2024-11v4 - one part removed. parts list updated, Kindly note that part# DF62WD-2EP-2.2C has been removed from this PCN. | Download | |||
| 11/28/2024 | PCN2024-11REV1 - Parts list updated removal of 4 parts from EOL. HIF4-20P-3.18DSA HIF4-26P-3.18DSA HIF4-16D-3.18R HIF4-16P-3.18DSA are not longer included on the EOL | Download | |||
| 11/15/2024 | PCN2024-11-3 - EOL Parts List Updated (removal of parts). 1. 2 connectors and 1,268 tools (1,270 products in total) were excluded from the target products. (Please see Appendix Excluded Products for excluded products.) 2. For those products that are proposed as alternatives to other companies' products, we have added a note to the list to indicate that the product is from another company. 3. The compatibility classification of some proposed product substitutions has been revised. | Download | |||

