FX10-144IP-32D-8H(03)

Heilind Number:HIRFX10-144IP-32D-8H(03)
Manufacturer:Hirose
Manufacturer Number:FX10-144IP-32D-8H(03)
ECAD Model:
3D Model

Description:

STACKING CONNECTORS 0.5MM 144 POSD: Diff.100 ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX10-144IP-32D-8H(03)
Color:Black, Gray
Series:FX10
Housing Material:Liquid Crystal Polymer
Number of Contacts:144
Number of Rows:2
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:0.5 mm
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:0.3 A
Voltage Rating:50 VAC
SKU:HIRFX10-144IP-32D-8H(03)

Detailed Description

The FX10-144IP-32D-8H(03) Stacking Connectors offer high-performance connectivity for your electronic devices. With a 0.5mm pitch and 144 gold-plated contacts in a 2-row arrangement, these connectors ensure reliable data transmission. Made of durable Liquid Crystal Polymer, they can withstand temperatures ranging from -55°C to 85°C, meeting stringent operating requirements. Featuring a differential impedance of 100 ohms, they guarantee signal integrity in high-speed applications. With a UL 94V-0 flammability rating and RoHS compliance, they prioritize safety and environmental responsibility. Ideal for board-to-board and mezzanine connections, these connectors are a crucial component in advanced electronic systems. Trust in the FX10 series for quality, performance, and reliability.