| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX10-144IP-32D-8PH(03) |
| Color: | Black, Gray |
| Series: | FX10 |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 144 |
| Number of Rows: | 2 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 0.5 mm |
| Mating Cycles: | 50 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.3 A |
| Voltage Rating: | 50 VAC |
| SKU: | HIRFX10-144IP-32D-8PH(03) |
FX10-144IP-32D-8PH(03)
| Heilind Number: | HIRFX10-144IP-32D-8PH(03) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX10-144IP-32D-8PH(03) |
| ECAD Model: |
Specifications
Detailed Description
The FX10-144IP-32D-8PH(03) Stacking Connectors offer high-speed connectivity with their 0.5mm pitch and 144 gold-plated contacts. Designed for demanding applications, these connectors feature a differential impedance of 100 ohms, ensuring reliable signal transmission. The black and gray Liquid Crystal Polymer housing provides durability while meeting UL 94V-0 flammability standards. With a wide operating temperature range from -55°C to 85°C, they are suitable for harsh environments. RoHS compliant and rated for 50 VAC, these connectors are ideal for board-to-board and mezzanine stacking in various industries. Trust in the FX10 series for top performance in your electronic assemblies.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2025 | PCN2024-11 - End of life. Due to scarce demand and aging of the production facilities. LTB 11/30/2026 please reach out for replacements only some products have replacements. | Download | |||
| 07/09/2025 | PCN2024-11v4 - one part removed. parts list updated, Kindly note that part# DF62WD-2EP-2.2C has been removed from this PCN. | Download | |||
| 11/28/2024 | PCN2024-11REV1 - Parts list updated removal of 4 parts from EOL. HIF4-20P-3.18DSA HIF4-26P-3.18DSA HIF4-16D-3.18R HIF4-16P-3.18DSA are not longer included on the EOL | Download | |||
| 11/15/2024 | PCN2024-11-3 - EOL Parts List Updated (removal of parts). 1. 2 connectors and 1,268 tools (1,270 products in total) were excluded from the target products. (Please see Appendix Excluded Products for excluded products.) 2. For those products that are proposed as alternatives to other companies' products, we have added a note to the list to indicate that the product is from another company. 3. The compatibility classification of some proposed product substitutions has been revised. | Download | |||

