| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX10-144IP-44Q-8H(03) |
| Color: | Black, Gray |
| Series: | FX10 |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 144 |
| Number of Rows: | 2 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 0.5 mm |
| Mating Cycles: | 50 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.3 A |
| Voltage Rating: | 50 VAC |
| SKU: | HIRFX10-144IP-44Q-8H(03) |
FX10-144IP-44Q-8H(03)
| Heilind Number: | HIRFX10-144IP-44Q-8H(03) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX10-144IP-44Q-8H(03) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FX10-144IP-44Q-8H(03) Stacking Connectors, essential components for seamless board-to-board PCB connectivity. With 144 gold-plated contacts on a 0.5mm pitch, these connectors ensure reliable signal transmission while maintaining a low insertion force. Crafted from durable Liquid Crystal Polymer, they offer high-temperature performance, operating flawlessly in environments ranging from -55°C to 85°C. Designed for repeated use, with a mating cycle rating of 50 cycles, they guarantee long-term functionality. Compliant with RoHS standards, these connectors are not only high-performing but also environmentally friendly. Available in sleek Black and Gray color options, they are the perfect choice for demanding applications in industries such as telecommunications, aerospace, and medical devices. Upgrade your connectivity solutions with the FX10 series Stacking Connectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2025 | PCN2024-11 - End of life. Due to scarce demand and aging of the production facilities. LTB 11/30/2026 please reach out for replacements only some products have replacements. | Download | |||
| 07/09/2025 | PCN2024-11v4 - one part removed. parts list updated, Kindly note that part# DF62WD-2EP-2.2C has been removed from this PCN. | Download | |||
| 11/28/2024 | PCN2024-11REV1 - Parts list updated removal of 4 parts from EOL. HIF4-20P-3.18DSA HIF4-26P-3.18DSA HIF4-16D-3.18R HIF4-16P-3.18DSA are not longer included on the EOL | Download | |||
| 11/15/2024 | PCN2024-11-3 - EOL Parts List Updated (removal of parts). 1. 2 connectors and 1,268 tools (1,270 products in total) were excluded from the target products. (Please see Appendix Excluded Products for excluded products.) 2. For those products that are proposed as alternatives to other companies' products, we have added a note to the list to indicate that the product is from another company. 3. The compatibility classification of some proposed product substitutions has been revised. | Download | |||

