FX10-144IP-8H(03)

Heilind Number:HIRFX10-144IP-8H(03)
Manufacturer:Hirose
Manufacturer Number:FX10-144IP-8H(03)
ECAD Model:
3D Model

Description:

STACKING CONNECTORS 0.5MM 144 POS Open Pin Field

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX10-144IP-8H(03)
Color:Black, Gray
Series:FX10
Housing Material:Liquid Crystal Polymer
Number of Contacts:144
Number of Rows:2
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:0.5 mm
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:0.3 A
Voltage Rating:50 VAC
SKU:HIRFX10-144IP-8H(03)

Detailed Description

Introducing the FX10-144IP-8H(03) Stacking Connector, a cutting-edge solution for seamless board-to-board PCB connections. With a compact 0.5mm pitch, this connector boasts 144 gold-plated contacts in a 2-row configuration, ensuring reliable data transmission. Crafted from high-quality Liquid Crystal Polymer, it offers superior durability and performance even in harsh environments, with a wide operating temperature range from -55°C to 85°C. Designed for longevity, it can withstand up to 50 mating cycles, ideal for high-demand applications. RoHS compliant and UL 94V-0 rated for safety, this connector guarantees peace of mind. Whether you're a tech enthusiast, engineer, or manufacturer, the FX10 series is the perfect choice for your connectivity needs. Elevate your projects with this essential component, where precision meets reliability.