| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX10-144IP-8PH(03) |
| Color: | Black, Gray |
| Series: | FX10 |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 144 |
| Number of Rows: | 2 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 0.5 mm |
| Mating Cycles: | 50 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.3 A |
| Voltage Rating: | 50 VAC |
| SKU: | HIRFX10-144IP-8PH(03) |
FX10-144IP-8PH(03)
| Heilind Number: | HIRFX10-144IP-8PH(03) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX10-144IP-8PH(03) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FX10-144IP-8PH(03), a high-performance stacking connector designed for seamless board-to-board PCB connections. With 144 gold-plated contacts on a 0.5mm pitch, this connector ensures reliable signal transmission even in demanding environments. The housing, made of liquid crystal polymer, offers exceptional durability while meeting UL 94V-0 flammability standards. Operating efficiently between -55°C to 85°C, it guarantees performance in a wide range of temperatures. RoHS compliant and rated for 50 VAC, this connector is not only environmentally friendly but also safe for use in various applications. Perfect for mezzanine and board stacking, the FX10 series sets a new standard for connectivity, with a mating cycle of 50 ensuring long-term reliability. Upgrade your PCB setups with the FX10144IP8PH03 and experience seamless, high-speed data transfer like never before.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2025 | PCN2024-11 - End of life. Due to scarce demand and aging of the production facilities. LTB 11/30/2026 please reach out for replacements only some products have replacements. | Download | |||
| 07/09/2025 | PCN2024-11v4 - one part removed. parts list updated, Kindly note that part# DF62WD-2EP-2.2C has been removed from this PCN. | Download | |||
| 11/28/2024 | PCN2024-11REV1 - Parts list updated removal of 4 parts from EOL. HIF4-20P-3.18DSA HIF4-26P-3.18DSA HIF4-16D-3.18R HIF4-16P-3.18DSA are not longer included on the EOL | Download | |||
| 11/15/2024 | PCN2024-11-3 - EOL Parts List Updated (removal of parts). 1. 2 connectors and 1,268 tools (1,270 products in total) were excluded from the target products. (Please see Appendix Excluded Products for excluded products.) 2. For those products that are proposed as alternatives to other companies' products, we have added a note to the list to indicate that the product is from another company. 3. The compatibility classification of some proposed product substitutions has been revised. | Download | |||

