| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX10-168IP-40D-8H(03) |
| Color: | Black, Gray |
| Series: | FX10 |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 168 |
| Number of Rows: | 2 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 0.5 mm |
| Mating Cycles: | 50 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.3 A |
| Voltage Rating: | 50 VAC |
| SKU: | HIRFX10-168IP-40D-8H(03) |
FX10-168IP-40D-8H(03)
| Heilind Number: | HIRFX10-168IP-40D-8H(03) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX10-168IP-40D-8H(03) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FX10-168IP-40D-8H(03) Stacking Connector, a versatile component designed for seamless board-to-board PCB connections. With a compact 0.5mm pitch, this connector features 168 gold-plated contacts for reliable signal transmission. Built to endure harsh environments, it boasts a wide operating temperature range from -55°C to 85°C and is RoHS compliant. The housing, made of durable Liquid Crystal Polymer, ensures long-lasting performance. With a mating cycle rating of 50 cycles, this connector is ideal for high-density applications. Its 2-row design and 100-ohm differential impedance make it perfect for demanding electronic setups. Available in sleek Black or Gray, the FX10 series connector is a crucial component for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2025 | PCN2024-11 - End of life. Due to scarce demand and aging of the production facilities. LTB 11/30/2026 please reach out for replacements only some products have replacements. | Download | |||
| 07/09/2025 | PCN2024-11v4 - one part removed. parts list updated, Kindly note that part# DF62WD-2EP-2.2C has been removed from this PCN. | Download | |||
| 11/28/2024 | PCN2024-11REV1 - Parts list updated removal of 4 parts from EOL. HIF4-20P-3.18DSA HIF4-26P-3.18DSA HIF4-16D-3.18R HIF4-16P-3.18DSA are not longer included on the EOL | Download | |||
| 11/15/2024 | PCN2024-11-3 - EOL Parts List Updated (removal of parts). 1. 2 connectors and 1,268 tools (1,270 products in total) were excluded from the target products. (Please see Appendix Excluded Products for excluded products.) 2. For those products that are proposed as alternatives to other companies' products, we have added a note to the list to indicate that the product is from another company. 3. The compatibility classification of some proposed product substitutions has been revised. | Download | |||

