FX10-168IP-40D-8PH(03)

Heilind Number:HIRFX10-168IP-40D-8PH(03)
Manufacturer:Hirose
Manufacturer Number:FX10-168IP-40D-8PH(03)
ECAD Model:
3D Model

Description:

STACKING CONNECTORS 0.5MM 168 POS D: Diff.100 ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX10-168IP-40D-8PH(03)
Color:Black, Gray
Pitch:0.5 mm
Mating Cycles:50 cycle
Current Rating:0.3 A
Number of Rows:2
Voltage Rating:50 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Liquid Crystal Polymer
Number of Contacts:168
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:FX10
SKU:HIRFX10-168IP-40D-8PH(03)

Detailed Description

Introducing the FX10-168IP-40D-8PH(03) Stacking Connectors, essential components for seamless board-to-board PCB connections. With a compact 0.5mm pitch and 168 gold-plated contacts, these connectors ensure reliable signal transmission in high-density applications. Crafted from robust Liquid Crystal Polymer, they offer durability in diverse operating environments, from -55°C to 85°C. Designed for diff.100 ohm impedance, they guarantee optimal signal integrity. RoHS compliant and UL 94V-0 rated for safety, these connectors are ideal for demanding industrial and electronic systems. Trust in the FX10 series for quality and performance in your connectivity needs.