| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX10-168IP-52Q-8H(03) |
| Color: | Black, Gray |
| Series: | FX10 |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 168 |
| Number of Rows: | 2 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 0.5 mm |
| Mating Cycles: | 50 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.3 A |
| Voltage Rating: | 50 VAC |
| SKU: | HIRFX10-168IP-52Q-8H(03) |
FX10-168IP-52Q-8H(03)
| Heilind Number: | HIRFX10-168IP-52Q-8H(03) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX10-168IP-52Q-8H(03) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FX10-168IP-52Q-8H(03) Stacking Connectors, essential components for seamless board-to-board PCB connections. Engineered with precision, these connectors boast a 0.5mm pitch and accommodate 168 gold-plated contacts, ensuring reliable data transmission. Operating efficiently in a wide temperature range from -55°C to 85°C, they are suitable for diverse environments. Crafted from high-quality Liquid Crystal Polymer, the housing guarantees durability. With a differential impedance of 85 ohms, signal integrity is maintained even in high-speed applications. Compliant with RoHS standards and boasting a UL 94V-0 flammability rating, these connectors prioritize safety and environmental responsibility. Whether in industrial or commercial settings, the FX10 series connectors offer unmatched performance and longevity, making them a must-have for any PCB assembly project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2025 | PCN2024-11 - End of life. Due to scarce demand and aging of the production facilities. LTB 11/30/2026 please reach out for replacements only some products have replacements. | Download | |||
| 07/09/2025 | PCN2024-11v4 - one part removed. parts list updated, Kindly note that part# DF62WD-2EP-2.2C has been removed from this PCN. | Download | |||
| 11/28/2024 | PCN2024-11REV1 - Parts list updated removal of 4 parts from EOL. HIF4-20P-3.18DSA HIF4-26P-3.18DSA HIF4-16D-3.18R HIF4-16P-3.18DSA are not longer included on the EOL | Download | |||
| 11/15/2024 | PCN2024-11-3 - EOL Parts List Updated (removal of parts). 1. 2 connectors and 1,268 tools (1,270 products in total) were excluded from the target products. (Please see Appendix Excluded Products for excluded products.) 2. For those products that are proposed as alternatives to other companies' products, we have added a note to the list to indicate that the product is from another company. 3. The compatibility classification of some proposed product substitutions has been revised. | Download | |||

