| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX10-168IP-52Q-8PH(03) |
| Color: | Black, Gray |
| Series: | FX10 |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 168 |
| Number of Rows: | 2 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 0.5 mm |
| Mating Cycles: | 50 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.3 A |
| Voltage Rating: | 50 VAC |
| SKU: | HIRFX10-168IP-52Q-8PH(03) |
FX10-168IP-52Q-8PH(03)
| Heilind Number: | HIRFX10-168IP-52Q-8PH(03) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX10-168IP-52Q-8PH(03) |
| ECAD Model: |
Specifications
Detailed Description
Introducing our STACKING CONNECTORS 0.5MM 168 POS D, designed for high-performance board-to-board connections in demanding environments. With a pitch of 0.5mm and 168 contacts arranged in 2 rows, this connector ensures precise and reliable connectivity. The housing, made of Liquid Crystal Polymer, offers exceptional durability. Featuring Phosphor Bronze contacts with Gold plating, it guarantees excellent signal transmission with a low differential impedance of 85 ohms. Operating seamlessly in temperatures ranging from -55°C to 85°C, it meets strict industry standards for reliability. With a current rating of 0.3A and voltage rating of 50VAC, this connector is suitable for a wide range of applications. RoHS compliant and UL 94V-0 rated for safety, it is the ideal choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2025 | PCN2024-11 - End of life. Due to scarce demand and aging of the production facilities. LTB 11/30/2026 please reach out for replacements only some products have replacements. | Download | |||
| 07/09/2025 | PCN2024-11v4 - one part removed. parts list updated, Kindly note that part# DF62WD-2EP-2.2C has been removed from this PCN. | Download | |||
| 11/28/2024 | PCN2024-11REV1 - Parts list updated removal of 4 parts from EOL. HIF4-20P-3.18DSA HIF4-26P-3.18DSA HIF4-16D-3.18R HIF4-16P-3.18DSA are not longer included on the EOL | Download | |||
| 11/15/2024 | PCN2024-11-3 - EOL Parts List Updated (removal of parts). 1. 2 connectors and 1,268 tools (1,270 products in total) were excluded from the target products. (Please see Appendix Excluded Products for excluded products.) 2. For those products that are proposed as alternatives to other companies' products, we have added a note to the list to indicate that the product is from another company. 3. The compatibility classification of some proposed product substitutions has been revised. | Download | |||

