| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX10A-100P/10-SV(71) |
| Series: | FX10 |
| Overall Width: | 5.9 mm |
| Overall Length: | 37.1 mm |
| SKU: | HIRFX10A-100P/10-SV(71) |
FX10A-100P/10-SV(71)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 20021121-00010C4LF | HD SMT | ![]() |
| Hirose 68786-202LF | 1 X 2 LOW PROFILE JUMPER | ![]() |
| Hirose 1412-3 | JACK | ![]() |
| Hirose 5001 | MINIATURE TEST POINT THM BLACK | ![]() |
| Hirose 5223 | BATTERY CONTACT POS. BUTTON WITH TABS | ![]() |
| Hirose 5130-B7A2PL | 7000090363 JE150344206 30/2R/BM SKT/.100/RA/FLG/.112/ | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/20/2025 | PUR-25-005E - UL Certification change. The UL certification file number was changed as follows: - Before changed: E54705 - After changed: E249884 Due to the discontinuation of UL Multiple Listing Service from Sumitomo Chemical, the reference to the UL certification registration under "E54705" has been terminated. As a result, the UL certification file number has been unified to "E249884". Accordingly, the UL certification file number stated on the material certificates issued by our company will also be changed. | Download | |||


