| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX10A-120P-SV2(83) |
| Color: | Beige |
| Pitch: | 0.5 mm |
| Gender: | Male |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Mating Cycles: | 50 cycle |
| Current Rating: | 0.3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 50 VAC |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 120 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | FX10 |
| SKU: | HIRFX10A-120P-SV2(83) |
FX10A-120P-SV2(83)
| Heilind Number: | HIRFX10A-120P-SV2(83) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX10A-120P-SV2(83) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FX10A-120P-SV2(83) Beige Male Connector, a high-performance board-to-board PCB connector designed for seamless electronic connections. Part of the FX10 series, this connector features a robust Liquid Crystal Polymer housing for durability. With 120 gold-plated contacts in a 2-row configuration, it ensures reliable signal transmission. The surface mount and solder termination method guarantee easy installation. Operating between -55°C to 85°C, it offers versatility in various environments. With a 0.5mm pitch and straight mount angle, precise connectivity is achieved. Rated for 50 mating cycles and UL 94V-0 flammability, it meets stringent quality standards. Ideal for applications requiring a current rating of 0.3A and voltage rating of 50VAC, this connector is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2021 | PC-0010286 - Addition of the production line Indonesia factory. For stable supply we are adding production line in Indonesia to add to the current production line in Japan. | Download | |||

