| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX10A-120P-SV3(83) |
| Color: | Beige |
| Series: | FX10 |
| Gender: | Male |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 0.5 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 50 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.3 A |
| Voltage Rating: | 50 VAC |
| SKU: | HIRFX10A-120P-SV3(83) |
FX10A-120P-SV3(83)
| Heilind Number: | HIRFX10A-120P-SV3(83) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX10A-120P-SV3(83) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FX10A-120P-SV3(83) Beige FX10 Male Surface Mount Connector. Designed for high-performance board-to-board PCB connectivity, this connector features a robust construction with a Liquid Crystal Polymer housing for durability. With 120 gold-plated contacts on two rows, it ensures reliable signal transmission. The solder termination method and straight mount angle make installation easy. Operating in temperatures ranging from -55°C to 85°C, it meets stringent industry standards for performance in diverse environments. RoHS compliant and rated UL 94V-0 for flammability, it guarantees safety and environmental responsibility. Ideal for applications requiring a 0.5mm pitch and 50VAC voltage rating, this connector is a versatile solution for demanding electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/20/2025 | PUR-25-005E - UL Certification change. The UL certification file number was changed as follows: - Before changed: E54705 - After changed: E249884 Due to the discontinuation of UL Multiple Listing Service from Sumitomo Chemical, the reference to the UL certification registration under "E54705" has been terminated. As a result, the UL certification file number has been unified to "E249884". Accordingly, the UL certification file number stated on the material certificates issued by our company will also be changed. | Download | |||
| 06/01/2021 | PC-0010286 - Addition of the production line Indonesia factory. For stable supply we are adding production line in Indonesia to add to the current production line in Japan. | Download | |||

