| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX10A-144P-SV2(83) |
| Series: | FX10 |
| Overall Width: | 5.9 mm1 |
| Overall Length: | 43.1 mm1 |
| SKU: | HIRFX10A-144P-SV2(83) |
FX10A-144P-SV2(83)
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/20/2025 | PUR-25-005E - UL Certification change. The UL certification file number was changed as follows: - Before changed: E54705 - After changed: E249884 Due to the discontinuation of UL Multiple Listing Service from Sumitomo Chemical, the reference to the UL certification registration under "E54705" has been terminated. As a result, the UL certification file number has been unified to "E249884". Accordingly, the UL certification file number stated on the material certificates issued by our company will also be changed. | Download | |||
| 06/01/2021 | PC-0010286 - Addition of the production line Indonesia factory. For stable supply we are adding production line in Indonesia to add to the current production line in Japan. | Download | |||

