| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX10A-144P-SV3(83) |
| Color: | Beige |
| Series: | FX10 |
| Gender: | Male |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 144 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 0.5 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 50 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.3 A |
| Voltage Rating: | 50 VAC |
| SKU: | HIRFX10A-144P-SV3(83) |
FX10A-144P-SV3(83)
| Heilind Number: | HIRFX10A-144P-SV3(83) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX10A-144P-SV3(83) |
| ECAD Model: |
Specifications
Detailed Description
The FX10A-144P-SV3(83) Beige male connector, part of the FX10 series, offers high-performance surface mount connectivity for PCB applications. Crafted from durable Liquid Crystal Polymer, it features 144 gold-plated contacts in a 2-row configuration with a 0.5mm pitch, ensuring reliable signal transmission. With a wide operating temperature range of -55°C to 85°C and a UL 94V-0 flammability rating, this connector is suitable for demanding environments. The phosphor bronze contact material provides excellent conductivity, while the solder termination method guarantees secure attachment. Rated for 0.3A and 50VAC, it meets stringent industry standards for current and voltage requirements. Ideal for board-to-board and mezzanine connections, the FX10A144PSV383 ensures robust and efficient interconnectivity in electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2021 | PC-0010286 - Addition of the production line Indonesia factory. For stable supply we are adding production line in Indonesia to add to the current production line in Japan. | Download | |||

