FX10A-144P-SV(85)

Heilind Number:HIRFX10A-144P-SV(85)
Manufacturer:Hirose
Manufacturer Number:FX10A-144P-SV(85)
ECAD Model:
3D Model

Description:

570-0043-5-85 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX10A-144P-SV(85)
Color:Beige
Pitch:0.5 mm
Gender:Male
Mount Type:Surface Mount
Mount Angle:Straight
Mating Cycles:50 cycle
Current Rating:0.3 A
Number of Rows:2
Voltage Rating:50 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Liquid Crystal Polymer
Number of Contacts:144
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:FX10
SKU:HIRFX10A-144P-SV(85)

Detailed Description

Introducing the FX10A-144P-SV(85) Beige Connector, a high-performance solution for your male gender-specific electronic applications. Crafted with durable Liquid Crystal Polymer housing material, this connector boasts 144 gold-plated contacts on two rows, ensuring reliable conductivity. With a surface mount design and solder termination method, installation is a breeze. The phosphor bronze contact material guarantees optimal signal transmission, while meeting stringent industry standards with a UL 94V-0 flammability rating. Operating smoothly in temperatures ranging from -55°C to 85°C, this connector is perfect for a wide range of environments. With a pitch of 0.5mm and straight mount angle, it offers precise and efficient board-to-board connections. Trust in the FX10 series for quality and performance in your PCB projects.