FX10B-144S-SV(83)

Heilind Number:HIRFX10B-144S-SV(83)
Manufacturer:Hirose
Manufacturer Number:FX10B-144S-SV(83)
ECAD Model:
3D Model

Description:

570-0253-8-83 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX10B-144S-SV(83)
Color:Beige
Pitch:0.5 mm
Gender:Female
Mount Type:Surface Mount
Mount Angle:Straight
Mating Cycles:50 cycle
Current Rating:0.3 A
Number of Rows:2
Voltage Rating:50 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Liquid Crystal Polymer
Number of Contacts:144
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:FX10
SKU:HIRFX10B-144S-SV(83)

Detailed Description

This Beige FX10 Female Connector, SKU FX10B-144S-SV(83), offers high-performance board-to-board PCB connectivity with its Surface Mount design. Featuring a sturdy Liquid Crystal Polymer housing and Phosphor Bronze contacts plated with Gold, it ensures reliable signal transmission in demanding environments. With 144 contacts arranged in 2 rows and a pitch of 0.5mm, it facilitates precise and efficient connections. Operating between -55°C to 85°C, it guarantees performance in a wide range of conditions. Meeting UL 94V-0 flammability standards, it prioritizes safety. With a current rating of 0.3A and voltage rating of 50VAC, it is suitable for various electronic applications. Designed for 50 mating cycles, it offers durability and longevity. Perfect for high-density PCB layouts, this connector is a robust solution for your connectivity needs.