FX16F-31P-HC

Heilind Number:HIRFX16F-31P-HC
Manufacturer:Hirose
Manufacturer Number:FX16F-31P-HC
ECAD Model:
3D Model

Description:

575-3266-8-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX16F-31P-HC
Series:FX16
Overall Width:8.7 mm
Overall Length:27.4 mm
Pitch:0.5 mm
Gender:Male
Mount Type:PCB Mount
Mount Angle:Straight
Housing Color:Black
Current Rating:0.5 A
Number of Rows:1
Voltage Rating:60 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Polycarbonate
Number of Contacts:31
Flammability Rating:UL 94V-0
Mated Stacking Height:4 mm
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-55 °C
SKU:HIRFX16F-31P-HC

Detailed Description

Introducing the FX16F-31P-HC, a high-performance male connector designed for precision PCB mounting. Part of the FX16 series, this connector features a durable polycarbonate housing with a sleek black finish, meeting UL 94V-0 flammability standards for enhanced safety. With 31 gold-plated copper alloy contacts, it ensures reliable conductivity in a variety of applications. Operating seamlessly in temperatures ranging from -55°C to 80°C, the FX16F-31P-HC guarantees optimal performance even in extreme environments. Boasting a compact design with an overall width of 8.7mm and a length of 27.4mm, it offers easy integration into your electronic systems. With a pitch of 0.5mm and a straight mount angle, this connector facilitates efficient signal transmission. RoHS compliant and rated for 60VAC, it meets international standards for environmental responsibility and electrical safety. Whether used in consumer electronics, industrial machinery, or aerospace technology, the FX16F-31P-HC is the perfect choice for demanding connectivity needs.