| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX18-120S-0.8SV20 |
| Series: | FX18 |
| Overall Width: | 7.8 mm |
| Overall Length: | 59.9 mm |
| SKU: | HIRFX18-120S-0.8SV20 |
FX18-120S-0.8SV20
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose FX30B-5P-3.81DSA20 | 570-3103-1-00 EACH | ![]() |
| Hirose FX30B-5S-3.81DSA | 570-3503-0-00 EACH | ![]() |
| Hirose 87833-2020 | Milli-Grid Header, Right Angle, Shrouded, Lead-Free, 20 Circuits, 0.38 | ![]() |


