| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX20-20S-0.5SV(20) |
| Color: | Black |
| Pitch: | 0.5 mm |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Mating Cycles: | 50 cycle |
| Current Rating: | 0.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 50 VAC |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Liquid Crystal Polymer |
| Number of Contacts: | 20 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | FX20 |
| SKU: | HIRFX20-20S-0.5SV(20) |
FX20-20S-0.5SV(20)
Specifications
Detailed Description
The FX20-20S-0.5SV(20) Black FX20 series female connector boasts exceptional performance in board-to-board PCB connectivity. With a housing crafted from Liquid Crystal Polymer, it ensures durability and reliability in various applications. Featuring 20 gold-plated contacts on two rows with a 0.5mm pitch, this surface-mount connector guarantees precise and efficient signal transmission. The straight mount angle and solder termination method simplify installation processes. Rated for 50 mating cycles and compliant with UL 94V-0 flammability standards, it guarantees long-term functionality and safety. Operating flawlessly in temperatures ranging from -55°C to 85°C, this connector is suitable for use in a wide range of environments. With a current rating of 0.5A and a voltage rating of 50VAC, it meets the demands of modern electronics. Perfect for hi-rel applications, the FX2020S05SV20 connector is a reliable choice for your PCB connectivity needs.

