FX20-60P-0.5SV15(20)

Heilind Number:HIRFX20-60P-0.5SV15(20)
Manufacturer:Hirose
Manufacturer Number:FX20-60P-0.5SV15(20)
ECAD Model:
3D Model

Description:

570-1002-3-20 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX20-60P-0.5SV15(20)
Color:Black
Series:FX20
Gender:Male
Housing Material:Nylon
Number of Contacts:60
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:0.5 mm
Mount Angle:Straight
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:0.5 A
Voltage Rating:50 VAC
SKU:HIRFX20-60P-0.5SV15(20)

Detailed Description

Introducing the FX20-60P-0.5SV15(20) Black Surface Mount Connector, designed for high-performance applications in the electronics industry. This male connector, part of the FX20 series, features a durable Nylon housing and boasts 60 contacts arranged in 2 rows, ideal for board-to-board PCB connections. With a pitch of 0.5mm and straight mount angle, it offers precise and secure solder termination. The contacts, made of Copper Alloy and gold-plated, ensure reliable signal transmission with a current rating of 0.5A and voltage rating of 50VAC. Operating smoothly in a wide temperature range from -55°C to 85°C, this connector is suitable for harsh environments. Certified with UL 94V-0 flammability rating, it guarantees safety and durability. Perfect for high-density applications, this connector is a must-have for your electronic projects.