FX20-60P-0.5SV15(30)

Heilind Number:HIRFX20-60P-0.5SV15(30)
Manufacturer:Hirose
Manufacturer Number:FX20-60P-0.5SV15(30)
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX20-60P-0.5SV15(30)
Color:Black
Pitch:0.5 mm
Gender:Male
Mount Type:Surface Mount
Mount Angle:Straight
Mating Cycles:50 cycle
Current Rating:0.5 A
Number of Rows:2
Voltage Rating:50 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Nylon
Number of Contacts:60
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:FX20
SKU:HIRFX20-60P-0.5SV15(30)

Detailed Description

The FX20-60P-0.5SV15(30) is a high-performance board-to-board PCB connector designed for male gender applications in electronic devices. With its durable nylon housing, this connector ensures secure and reliable connections. Featuring 60 contacts in a 2-row configuration, it offers efficient signal transmission. The surface mount design and solder termination method make installation easy. Constructed with copper alloy contacts plated with gold, it guarantees optimal conductivity. Operating in a wide temperature range from -55°C to 85°C, it is suitable for various environments. With a pitch of 0.5mm and straight mount angle, it enables precise and space-saving connections on PCBs. Rated for 50 mating cycles, it ensures long-term performance. Certified with UL 94V-0 flammability rating, it meets stringent safety standards. With a current rating of 0.5A and voltage rating of 50VAC, it is ideal for power and signal applications. The FX20 series connector is part of HIROSE's extensive range of reliable and high-quality interconnect solutions.