FX23-20P-0.5SV20(20)

Heilind Number:HIRFX23-20P-0.5SV20(20)
Manufacturer:Hirose
Manufacturer Number:FX23-20P-0.5SV20(20)
ECAD Model:
3D Model

Description:

573-3101-5-20 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX23-20P-0.5SV20(20)
Color:Black
Series:FX23
Gender:Female
Housing Material:Liquid Crystal Polymer
Number of Contacts:20
Number of Rows:2
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Pitch:0.5 mm
Mount Angle:Straight
Mating Cycles:100 cycle
Flammability Rating:UL 94V-0
Current Rating:0.5 A
Voltage Rating:50 VAC
SKU:HIRFX23-20P-0.5SV20(20)

Detailed Description

Introducing the FX23-20P-0.5SV20(20) Board To Board PCB Connector, a high-performance connectivity solution designed for demanding applications. This connector, part of the FX23 series, features a sleek black housing made of Liquid Crystal Polymer, ensuring durability and reliability in extreme environments. With 20 gold-plated copper alloy contacts arranged in two rows with a pitch of 0.5mm, it offers precise and efficient signal transmission. Certified for ROHS compliance and boasting a UL 94V-0 flammability rating, this connector prioritizes safety and environmental responsibility. Operating flawlessly in temperatures ranging from -55°C to 105°C, it guarantees optimal performance even in harsh conditions. Ideal for mezzanine and board stacking applications, the FX23-20P-0.5SV20(20) is a versatile and dependable choice for your connectivity needs.