| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX23-60P-0.5SV15 |
| Series: | FX23 |
| Overall Width: | 8.9 mm |
| Overall Length: | 28.7 mm1 |
| SKU: | HIRFX23-60P-0.5SV15 |
FX23-60P-0.5SV15
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 22-11-2052 | KK 254 Solid Header, Vertical, with Friction Lock, 5 Circuits, Gold (Au) Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/08/2023 | PC-0027984 - Production location Addition. BEFORE: Parts and products are produced in Malaysia. AFTER: 1.The individual product material is the same as the product before the change, and there is no change. 2. The molds and assembly equipment of individual products are all produced in Dongguan factory, China | Download | |||
| 07/01/2019 | 430-19009 - Product Improvement. Change lot no.marking method. | Download | |||


