| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX23-60P-0.5SV20(20) |
| Color: | Black |
| Pitch: | 0.5 mm |
| Gender: | Male |
| Mount Angle: | Straight |
| Mating Cycles: | 100 cycle |
| Current Rating: | 0.5 A |
| Number of Rows: | 2 |
| Voltage Rating: | 50 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Nylon |
| Number of Contacts: | 60 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | FX23 |
| SKU: | HIRFX23-60P-0.5SV20(20) |
FX23-60P-0.5SV20(20)
| Heilind Number: | HIRFX23-60P-0.5SV20(20) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX23-60P-0.5SV20(20) |
| ECAD Model: |
Specifications
Detailed Description
The FX23 series male board-to-board connector, FX23-60P-0.5SV20(20), offers high-performance connectivity for electronic devices. With a pitch of 0.5mm and 60 gold-plated contacts, this connector ensures reliable data transmission in black nylon housing. Operating smoothly in temperatures ranging from -55°C to 105°C, it meets stringent durability standards with a 100-cycle mating cycle. Featuring UL 94V-0 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. Perfect for PCB applications, this connector is a versatile solution for various industries. With its compact design and straight mount angle, it provides seamless integration and space-saving benefits. Trust in the FX23 series for top-quality connectivity in your electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/17/2023 | PC-0028265 - Additional Production Location. The individual product material is the same as the product before the change Parts and products are produced in Malaysia, and there is no change. The molds and assembly equipment of individual products are all produced in Dongguan factory, China | Download | |||

