| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX23-80S-0.5SH |
| Series: | FX23 |
| Overall Width: | 8.5 mm |
| Overall Length: | 30.5 mm |
| SKU: | HIRFX23-80S-0.5SH |
FX23-80S-0.5SH
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 54202-G0805LF | CONNECTOR BERGSTIK 0.10 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2019 | 430-19009 - Product Improvement. Change lot no.marking method. | Download | |||


