| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX26-20S-1SV20 |
| Color: | Black |
| Series: | FX26 |
| Gender: | Female |
| Housing Material: | Nylon |
| Number of Contacts: | 20 |
| Number of Rows: | 4 |
| Mount Type: | Surface Mount |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 140 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 10 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.5 A |
| Voltage Rating: | 125 VAC |
| SKU: | HIRFX26-20S-1SV20 |
FX26-20S-1SV20
| Heilind Number: | HIRFX26-20S-1SV20 |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX26-20S-1SV20 |
| ECAD Model: |
Description:
Receptacle, 20 Position, Gold, .5A, 125 VDC, 140℃ Heat and Vibration Resistant Board-to-Board Floating Connector
More >>Specifications
Detailed Description
The FX26-20S-1SV20 is a high-performance board-to-board floating connector designed for reliable connectivity in demanding environments. With 20 gold-plated contacts, this female connector ensures optimal signal transmission at a current rating of 0.5A and voltage rating of 125VAC. Its robust construction, featuring heat and vibration resistance up to 140°C, makes it ideal for industrial applications. The surface mount design with solder termination offers easy and secure installation onto PCBs. Compliant with RoHS standards and UL 94V-0 flammability rating, it guarantees safety and environmental responsibility. Perfect for use in hi-rel systems, this connector, part of the FX26 series, is a dependable choice for critical electronic connections.

