| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX26-30S-1SV20 |
| Color: | Black |
| Pitch: | 1 mm |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Mating Cycles: | 10 cycle |
| Current Rating: | 0.5 A |
| Number of Rows: | 4 |
| Voltage Rating: | 125 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Nylon |
| Number of Contacts: | 30 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 140 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | FX26 |
| SKU: | HIRFX26-30S-1SV20 |
FX26-30S-1SV20
Specifications
Detailed Description
The FX26-30S-1SV20 is a high-performance board-to-board PCB connector designed for female applications. With a sleek black housing made of durable nylon, this connector ensures reliable connectivity in various electronic devices. Featuring 30 gold-plated copper alloy contacts arranged in 4 rows with a pitch of 1mm, it offers seamless signal transmission. Its surface mount design and solder termination method make for easy and secure installation. Operating efficiently in a wide temperature range from -40°C to 140°C, it guarantees optimal performance in diverse environments. With a current rating of 0.5A and voltage rating of 125VAC, it meets industry standards for power delivery. Certified with UL 94V-0 flammability rating, it prioritizes safety. Perfect for use in mezzanine and board stacking applications, the FX26-30S-1SV20 connector is a reliable solution for your connectivity needs.

