FX26-40P-1SV

Heilind Number:HIRFX26-40P-1SV
Manufacturer:Hirose
Manufacturer Number:FX26-40P-1SV
ECAD Model:
3D Model

Description:

HIRFX26-40P-1SV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX26-40P-1SV
Color:Black
Pitch:1 mm
Gender:Male
Mount Type:Surface Mount
Mount Angle:Straight
Mating Cycles:10 cycle
Current Rating:0.5 A
Number of Rows:4
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Nylon
Number of Contacts:40
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:140 °C
Minimum Operating Temperature:-40 °C
Series:FX26
SKU:HIRFX26-40P-1SV

Detailed Description

The FX26-40P-1SV connector in sleek black is a high-performance component designed for male connectivity in electronic systems. Part of the FX26 series, it boasts a durable nylon housing and features 40 gold-plated copper alloy contacts arranged in 4 rows for efficient signal transmission. With a surface mount setup and solder termination method, installation is a breeze. This connector operates reliably in a wide temperature range from -40°C to 140°C, making it suitable for various environments. With a pitch of 1mm and straight mount angle, it offers precise and secure connections. Meeting UL 94V-0 flammability standards and RoHS compliant, it ensures safety and environmental responsibility. Rated for 0.5A at 125VAC, this connector is perfect for board-to-board PCB, mezzanine, and board stacking applications. With a 10-cycle mating lifespan, it guarantees long-lasting performance. Upgrade your connectivity with the FX2640P1SV.