FX26-40S-1SV20

Heilind Number:HIRFX26-40S-1SV20
Manufacturer:Hirose
Manufacturer Number:FX26-40S-1SV20
ECAD Model:
3D Model

Description:

576-1304-0-00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX26-40S-1SV20
Color:Black
Series:FX26
Gender:Female
Housing Material:Nylon
Number of Contacts:40
Number of Rows:4
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:140 °C
Minimum Operating Temperature:-40 °C
Pitch:1 mm
Mount Angle:Straight
Mating Cycles:10 cycle
Flammability Rating:UL 94V-0
Current Rating:0.5 A
Voltage Rating:125 VAC
SKU:HIRFX26-40S-1SV20

Detailed Description

The FX26-40S-1SV20 connector, designed for high-performance applications, boasts a sleek black housing made of durable nylon. Specifically crafted for female gender compatibility, this connector features 40 gold-plated copper alloy contacts in a 4-row configuration, ensuring reliable and efficient connectivity. With a surface mount design and solder termination method, installation is a breeze. Operating flawlessly in temperatures ranging from -40°C to 140°C, this connector is suitable for a wide range of environments. UL 94V-0 rated for superior safety, it guarantees peace of mind. With a pitch of 1 mm and a straight mount angle, it offers precise and secure PCB connections. RoHS compliant and with a voltage rating of 125 VAC, this connector is not only high-performing but also environmentally friendly. Perfect for board-to-board and mezzanine stacking applications, the FX26-40S-1SV20 is a top choice for demanding projects.