| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX26-50S-1SV20 |
| Color: | Black |
| Series: | FX26 |
| Gender: | Female |
| Housing Material: | Nylon |
| Number of Contacts: | 50 |
| Number of Rows: | 4 |
| Mount Type: | Surface Mount |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 140 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 10 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.5 A |
| Voltage Rating: | 125 VAC |
| SKU: | HIRFX26-50S-1SV20 |
FX26-50S-1SV20
Specifications
Detailed Description
The FX26-50S-1SV20 Black Surface Mount PCB Connector is a high-performance component designed for demanding board-to-board and mezzanine stacking applications. Featuring a durable Nylon housing and Gold-plated Copper Alloy contacts, this connector ensures reliable and efficient signal transmission. With 50 contacts arranged in 4 rows and a pitch of 1mm, it offers high-density connectivity in a compact form factor. Operating seamlessly in temperatures ranging from -40°C to 140°C, it is suitable for use in a wide range of environments. With a current rating of 0.5A and voltage rating of 125VAC, it meets industry standards for performance and safety. RoHS compliant and UL 94V-0 rated for flammability, this connector is environmentally friendly and meets stringent quality regulations. Perfect for applications requiring precision and durability, the FX26-50S-1SV20 is a reliable choice for your connectivity needs.

