FX26-60P-1SV

Heilind Number:HIRFX26-60P-1SV
Manufacturer:Hirose
Manufacturer Number:FX26-60P-1SV
ECAD Model:
3D Model

Description:

576-1006-0-00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX26-60P-1SV
Color:Black
Pitch:1 mm
Gender:Male
Mount Type:Surface Mount
Mount Angle:Straight
Mating Cycles:10 cycle
Current Rating:0.5 A
Number of Rows:4
Voltage Rating:125 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Nylon
Number of Contacts:60
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:140 °C
Minimum Operating Temperature:-40 °C
Series:FX26
SKU:HIRFX26-60P-1SV

Detailed Description

Introducing the FX26-60P-1SV, a high-performance black male connector from the FX26 series. With a robust housing made of nylon and featuring 60 gold-plated copper alloy contacts arranged in 4 rows, this surface mount connector ensures reliable and efficient board-to-board connections. Designed for solder termination, it can withstand temperatures ranging from -40°C to 140°C, making it suitable for a wide range of operating environments. With a pitch of 1mm and a straight mount angle, it offers easy installation and secure mating. Rated for 10 mating cycles and meeting UL 94V-0 flammability standards, this connector guarantees durability and safety. With a current rating of 0.5A and a voltage rating of 125VAC, it is ideal for various electronic applications. Whether for commercial or industrial use, the FX26-60P-1SV is a reliable solution for your connectivity needs.