| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX26-60P-1SV5 |
| Color: | Black |
| Pitch: | 1 mm |
| Gender: | Male |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Mating Cycles: | 10 cycle |
| Current Rating: | 0.5 A |
| Number of Rows: | 4 |
| Voltage Rating: | 125 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Nylon |
| Number of Contacts: | 60 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 140 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | FX26 |
| SKU: | HIRFX26-60P-1SV5 |
FX26-60P-1SV5
Specifications
Detailed Description
The FX26-60P-1SV5 Black male connector, part of the FX26 series, boasts high reliability and durability. Constructed with nylon housing and featuring 60 gold-plated copper alloy contacts in a surface mount configuration, this connector ensures secure and efficient PCB connections. With a wide operating temperature range from -40 °C to 140 °C, it is suitable for various environments. Its straight mount angle and 1mm pitch offer precise and easy installation. UL 94V-0 rated for safety, and with a current rating of 0.5A and voltage rating of 125VAC, it guarantees performance. Perfect for board-to-board and mezzanine applications, this connector with 4 rows of contacts is ideal for demanding electronic systems.

